Essentra Components EHCBS-16-01

Image may be a representation.
See specs for product details.
Spacer; Edge Locking; Natural; 1 in
Manufacturer #: EHCBS-16-01
Allied Stock #: 70906385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.28 (Each)
1000 $0.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

Edge Locking Support - Snap In, Locating Nose, overall spacer length - 1.000 in (25.4 mm)

Features:

  • Arm Length: .29 in (7.4 mm)
  • Hole Diameter A: .157 in (4 mm)
  • Locking Head Height A: .60 in (15.2 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .062 in (1.6 mm)
  • Maximum Panel Thickness B: .078 in (2 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness B: .030 in (0.8 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .062 in (1.6 mm)
  • Panel Thickness B Range: .030 - .078 in (0.8 - 2 mm)
  • Spacer Length: 1.000 in (25.4 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Unlocking
  • Hole B Fix Type: Snap Lock
  • Material: Nylon
  • Nose/Clip Style: Standard Nose,Standard Clip

  • Product Added to Cart
    Essentra Components
    Spacer; Edge Locking; Natural; 1 in
    Allied Stock #: 70906385
    Mfr's Part #: EHCBS-16-01
    $0.280 Each
    Quantity added: