Essentra Components EG-8-01

Image may be a representation.
See specs for product details.
Screw Grommet - Natural; Square Hole; 12.7 mm Spacer
Mfr. Part#: EG-8-01
Allied Stock#: 71184486

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.137 (Each)
1000 $0.137
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : PCB & Electronics Hardware Series

Overview

Screw Grommets - Natural, Square Hole works with a #8/#10 threaded screw and provides a secure lock from panel thickness .020 in (0.5 mm) to .

Features:

  • Spacer Length :.50 in (12.7 mm)
  • Compatible Thread Sizes (All) :#8,#10
  • Special Features (All) :Self Tapping Screw Needed
  • Head Shape :Square
  • Style :1
  • Color :Natural
  • Full Material :Nylon 6/6
  • Material Flammability Standard :UL94 V-2
  • Head Length :.38 in (9.7 mm)
  • Head Width :.38 in (9.7 mm)
  • Operating Temperature Range :-40 - 185 °F (-40 - 85 °C)
  • Brand :Richco
  • Material :Nylon
  • Square Dimensions :.305 x .260 in
  • Material Type :RMS-01

  • Product Added to Cart
    Essentra Components
    Screw Grommet - Natural; Square Hole; 12.7 mm Spacer
    Allied Stock #: 71184486
    Mfr's Part #: EG-8-01
    $0.137 Each
    Quantity added: