Essentra Components EFA04-71-P01

Image may be a representation.
See specs for product details.
Fiber Clip - 6 Slot - 2.9mm; Adhesive
Mfr. Part#: EFA04-71-P01
Allied Stock#: 71184471

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$4.935 (Each)
1 $4.935
50 $4.536
100 $4.011
500 $3.591
1000 $3.444
Availability

190 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

6 Slot Fiber Clip is designed to hold six diameter fibers. Mounted by Clip in;Adhesive.

Features:

  • Mounting Method :Clip in;Adhesive
  • Number of Positions :6
  • Overall Height :5.5 mm (0.217 in)
  • Overall Width :27.0 mm (1.063 in)
  • Overall Length :32.6 mm (1.283 in)
  • Style :1
  • Color :Black
  • Full Material :Nylon 6
  • Material Flammability Standard :UL94 V-0
  • Brand :Richco
  • Material :Nylon
  • Package Quantity :100
  • Material Type :RMS-390

  • Product Added to Cart
    Essentra Components
    Fiber Clip - 6 Slot - 2.9mm; Adhesive
    Allied Stock #: 71184471
    Mfr's Part #: EFA04-71-P01
    $4.935 Each
    Quantity added: