Essentra Components DLSP-1-10M-01

Image may be a representation.
See specs for product details.
Spacer; Dual Lock; Natural; 10mm
Mfr. Part#: DLSP-1-10M-01
Allied Stock#: 70906158

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.184 (Each)
1000 $0.184
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

Support-Locking Arrowhead-.157 in (4 mm) Hole, .062 in (1.6 mm) Panel/Locking Arrowhead - .157 in (4 mm) Hole, .062 in (1.6 mm) Panel, 10 mm (0.394 in) Spacer

Features:

  • Body Diameter: 6.0 mm (0.236 in)
  • Hole Diameter A: .157 in (4 mm)
  • Hole Diameter B: .157 in (4 mm)
  • Locking Head Height A: .124 in (3.1 mm)
  • Locking Head Height B: .124 in (3.1 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .062 in (1.6 mm)
  • Maximum Panel Thickness B: .062 in (1.6 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .062 in (1.6 mm)
  • Panel Thickness B Range: .062 in (1.6 mm)
  • Spacer Length: 10 mm (0.394 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Locking Arrowhead
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon

  • Product Added to Cart
    Essentra Components
    Spacer; Dual Lock; Natural; 10mm
    Allied Stock #: 70906158
    Mfr's Part #: DLSP-1-10M-01
    $0.184 Each
    Quantity added: