Essentra Components CTWR071A

Image may be a representation.
See specs for product details.
Cable Tie; Weather and UV Resistant; Nylon; UL94V-2 Black; Length 15.0 in; 100LB
Manufacturer #: CTWR071A
Allied Stock #: 70905886

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.195 (Each)
100 $0.195
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

Weather Resistant Standard Cable Ties; Non-Releasable, Black Nylon. 14.960 in long,.250 in wide

Features:

  • Cable Bundle Diameter Range: 4.33 in (110 mm)
  • Maximum Cable Bundle Diameter: 4.33 in (110 mm)
  • Minimum Cable Bundle Diameter: 4.33 in (110 mm)
  • Minimum Loop Tensile Strength: 100 lbs (45.4 kg)
  • Overall Length: 14.960 in (380 mm)
  • Overall Width: .250 in (6.4 mm)
  • Coating: Uncoated
  • Color: Black
  • Full Material: Nylon 6/6
  • Head Type: Non-Releasable
  • Hole Type: No Screw Hole
  • Material: Nylon
  • Special Features: UV Resistant
  • Special Features (All): UV Resistant
  • Tooth Material: Nylon

  • Product Added to Cart
    Essentra Components
    Cable Tie; Weather and UV Resistant; Nylon; UL94V-2 Black; Length 15.0 in; 100LB
    Allied Stock #: 70905886
    Mfr's Part #: CTWR071A
    $0.195 Each
    Quantity added: