Essentra Components CH-3-10BK

Image may be a representation.
See specs for product details.
Cable Clamp; Hanger; Black; 1 in Max Bundle Dia.
Manufacturer #: CH-3-10BK
Allied Stock #: 70905121

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.134 (Each)
1000 $0.134
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : Cable Clamps - Hanger Series

Overview

Black PP Cable Clamp - Hanger. Suited for a maximum cable diameter of 1.000 in (25.4 mm)

Features:

  • Compatible Cable Diameter Range: 1.000 in (25.4 mm)
  • Maximum Compatible Cable Diameter: 1.000 in (25.4 mm)
  • Maximum Operating Temperature: 149 °F (65 °C)
  • Minimum Operating Temperature: 32 °F (0 °C)
  • Minimum Panel Thickness: .031 in (0.8 mm)
  • Operating Temperature Range: 32 - 149 °F (0 - 65 °C)
  • Panel Thickness Range: .031 in (0.8 mm)
  • Adjustability: N/A
  • Color: Black
  • Full Material: Polypropylene
  • Material: PP
  • Mounting Method: N/A
  • Style: 1
  • Type: 1

  • Product Added to Cart
    Essentra Components
    Cable Clamp; Hanger; Black; 1 in Max Bundle Dia.
    Allied Stock #: 70905121
    Mfr's Part #: CH-3-10BK
    $0.134 Each
    Quantity added: