Essentra Components CG-PG7-1-BK

Image may be a representation.
See specs for product details.
Cable Glands; Straight; Black; Nylon; PG7; 12.7 mm Hole Dia.; 2.0 mm - 5.0 mm Ca
Mfr. Part#: CG-PG7-1-BK
Allied Stock#: 71184359

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.480 (Each)
100 $1.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

This Black Nylon cable gland is designed for a PG7 or can also mount into a 12.7 mm (0.5 in) hole. It can hold a cable diameter range of 2.0 mm (0.079 in) - 5.0 mm (0.197 in). It has a 8.0 mm (0.315 in) thread length.

Features:

  • Gland Form :Standard
  • Thread Size :PG7
  • Compatible Hole Diameter :12.7 mm (0.5 in)
  • Color :Black
  • Full Material :Nylon 6
  • Material Flammability Standard :UL94 V-2
  • Overall Length :30.5 mm (1.201 in)
  • Specifications/Standards (All) :UL/CSA IP68 - 5 Bar
  • Brand :Richco
  • Certification :UL
  • Material :Nylon
  • Special Features (All) :Glass Filled
  • Width Across Flats :15.0 mm (0.591 in)
  • Compatible Cable Diameter Range :2.0 - 5.0 mm (0.079 - 0.197 in)
  • UL/CSA Description :UL E336396
  • Mounting Thread Length :8.0 mm (0.315 in)
  • Material Type :RMS-36;RMS-37;RMS-41

  • Product Added to Cart
    Essentra Components
    Cable Glands; Straight; Black; Nylon; PG7; 12.7 mm Hole Dia.; 2.0 mm - 5.0 mm Ca
    Allied Stock #: 71184359
    Mfr's Part #: CG-PG7-1-BK
    $1.480 Each
    Quantity added: