Essentra Components CFCC-3-05A-RT-100PK

Image may be a representation.
See specs for product details.
Clamp; Cable; Adhesive Mount; Wht Noryl; 1" L; 0.563" W; 0.18" H; 100Pack Qty
Mfr. Part#: CFCC-3-05A-RT-100PK
Allied Stock#: 70208997

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 28
Pricing (USD) & Availability
Standard Pricing
$19.91 (Pack of 100)
1 $19.91
10 $19.11
25 $18.35
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Height : 0.18" (4.6mm)
Length : 1.00" (25.4mm)
Material : Noryl
Mounting Type : Adhesive
Primary Type : Clip
Product Header : Continuous Flat Cable Clamp
Protection Class : Clamp, Cable
Quantity : 100
Series : CFCC Series
Special Features : Adhesive Mount
Type : Adhesive Back
Width : 0.563" (14.3mm)

Overview


Features

  • Serrated Grip Prevents Slippage
  • Material: Noryl, RMS-05, Adhesive Back RMS-15
  • Color: White

  • Product Added to Cart
    Essentra Components
    Clamp; Cable; Adhesive Mount; Wht Noryl; 1" L; 0.563" W; 0.18" H; 100Pack Qty
    Allied Stock #: 70208997
    Mfr's Part #: CFCC-3-05A-RT-100PK
    $19.910 Pack of 100
    Quantity added: