Essentra Components CBSS120A

Image may be a representation.
See specs for product details.
CB SNAP IN STANDOFF:NYL NATURAL
Manufacturer #: CBSS120A
Allied Stock #: 71255692
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.392 (Each)
1000 $0.392
5000 $0.314
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

Self Retaining Spacer, .234 in Top Hole, .067 in Top Panel, .197 in Spacer, .165 in I.D., #8M4

Features:

  • Body Diameter: .28 in (7.1 mm)
  • Compatible Thread Sizes (All): #8,M4
  • Hole Diameter A: .234 in (5.9 mm)
  • Inside Diameter: .165 in (4.2 mm)
  • Maximum Panel Thickness A: .067 in (1.7 mm)
  • Panel Thickness A Range: .047 - .067 in (1.2 - 1.7 mm)
  • Spacer Length: .197 in (5 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Snap Lock
  • Hole B Fix Type: Hole
  • Material: Nylon
  • Style: Non-Stacking

  • Product Added to Cart
    Essentra Components
    CB SNAP IN STANDOFF:NYL NATURAL
    Allied Stock #: 71255692
    Mfr's Part #: CBSS120A
    $0.392 Each
    Quantity added: