Essentra Components CBS-TM-12-01

Image may be a representation.
See specs for product details.
Spacer; Threaded Male; Natural; 3/4 in
Manufacturer #: CBS-TM-12-01
Allied Stock #: 70906793

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
1000 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

PCB Support, Non-Locking/ #6-32 Male Thread, UL94 V-2 Nylon, .156 in Top Hole, .062 in Panel, .750 in Spacer

Features:

  • Body Diameter: .28 in (7.1 mm)
  • Compatible Thread Sizes (All): #6-32
  • Hole Diameter A: .157 in (4 mm)
  • Locking Head Height A: .40 in (10.2 mm)
  • Maximum Panel Thickness A: .062 in (1.6 mm)
  • Panel Thickness A Range: .062 in (1.6 mm)
  • Spacer Length: .750 in (19.1 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Non-Locking
  • Hole B Fix Type: Male Thread
  • Material: Nylon

  • Product Added to Cart
    Essentra Components
    Spacer; Threaded Male; Natural; 3/4 in
    Allied Stock #: 70906793
    Mfr's Part #: CBS-TM-12-01
    $0.240 Each
    Quantity added: