Essentra Components CBS-TFM-12-01

Image may be a representation.
See specs for product details.
Male/Female Spacer; Nylon; #6-32; .750 in Spacer
Mfr. Part#: CBS-TFM-12-01
Allied Stock#: 71184292

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.399 (Each)
1000 $0.399
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : PCB & Electronics Hardware Series

Overview

This Natural Nylon 6/6 Hexagonal #6-32 Female To Female Standoff is .750 in (19.1 mm) long

Features:

  • Compatible Thread Sizes (All) :#6-32
  • Thread Length :.30 in (7.6 mm)
  • Distance Across Flats :.281 in (7.1 mm)
  • Spacer Length :.750 in (19.1 mm)
  • Full Material :Nylon 6/6
  • Material :Nylon
  • Material Flammability Standard :UL94 V-2
  • Color :Natural
  • Operating Temperature Range :-40 - 185 °F (-40 - 85 °C)
  • Material Type :RMS-01
  • Spacer Shape :Hexagonal
  • Brand :Richco
  • Internal Thread Size Range :#6-32
  • External Thread Size Range :#6-32

  • Product Added to Cart
    Essentra Components
    Male/Female Spacer; Nylon; #6-32; .750 in Spacer
    Allied Stock #: 71184292
    Mfr's Part #: CBS-TFM-12-01
    $0.399 Each
    Quantity added: