Essentra Components CBRLDS325A

Image may be a representation.
See specs for product details.
Spacer; Reverse Mount; Snap Lock; Length .315in; Nylon 6/6; UL94V-2; Natural
Mfr. Part#: CBRLDS325A
Allied Stock#: 70909252

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.173 (Each)
1000 $0.173
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

Reverse Locking Support - Snap Locking, Arrowhead made in Natural - Nylon 6/6

Features:

  • Hole Diameter A: .118 in (3 mm)
  • Hole Diameter B: .216 in (5.5 mm)
  • Locking Head Height A: .11 in (2.8 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .067 in (1.7 mm)
  • Maximum Panel Thickness B: .047 in (1.2 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness A: .047 in (1.2 mm)
  • Minimum Panel Thickness B: .024 in (0.6 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .047 - .067 in (1.2 - 1.7 mm)
  • Panel Thickness B Range: .024 - .047 in (0.6 - 1.2 mm)
  • Spacer Length: 8.0 mm (0.315 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Snap Lock
  • Hole B Fix Type: Snap Lock
  • Material: Nylon

  • Product Added to Cart
    Essentra Components
    Spacer; Reverse Mount; Snap Lock; Length .315in; Nylon 6/6; UL94V-2; Natural
    Allied Stock #: 70909252
    Mfr's Part #: CBRLDS325A
    $0.173 Each
    Quantity added: