Essentra Components CBPSW050A

Image may be a representation.
See specs for product details.
Spacer; Wide Base; Push-In; Flat Rest; Length .531in; Nyl 6/6; UL94V-2; Natural
Mfr. Part#: CBPSW050A
Allied Stock#: 70909067

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.206 (Each)
2000 $0.206
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Overview

PCB Support - Flat Rest/Locking Arrowhead - Natural Nylon 13.5 mm (0.531 in) Spacer with a large base

Features:

  • Flange Diameter: 6.0 mm (0.236 in)
  • Hole Diameter A: Flat
  • Hole Diameter B: .137 in (3.5 mm)
  • Locking Head Height B: .11 in (2.8 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness B: .067 in (1.7 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness B: .047 in (1.2 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness B Range: .047 - .067 in (1.2 - 1.7 mm)
  • Spacer Length: 13.5 mm (0.531 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Flat Rest
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Style: 1

  • Product Added to Cart
    Essentra Components
    Spacer; Wide Base; Push-In; Flat Rest; Length .531in; Nyl 6/6; UL94V-2; Natural
    Allied Stock #: 70909067
    Mfr's Part #: CBPSW050A
    $0.206 Each
    Quantity added: