Essentra Components CBMSP210A

Image may be a representation.
See specs for product details.
Spacer; Two Prong; Mini Post; Length .157in; Nylon 6/6; UL94V-2; Natural
Manufacturer #: CBMSP210A
Allied Stock #: 70909044

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
1000 $0.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

PCB Support - Non-Locking Two Prong/Locking Two Prong - Natural Nylon 4 mm (0.157 in) Spacer

Features:

  • Hole Diameter A: .157 in (4 mm)
  • Hole Diameter B: .157 in (4 mm)
  • Locking Head Height A: .14 in (3.6 mm)
  • Locking Head Height B: .14 in (3.6 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .066 in (1.7 mm)
  • Maximum Panel Thickness B: .066 in (1.7 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness A: .047 in (1.2 mm)
  • Minimum Panel Thickness B: .047 in (1.2 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .047 - .066 in (1.2 - 1.7 mm)
  • Panel Thickness B Range: .047 - .066 in (1.2 - 1.7 mm)
  • Spacer Length: 4 mm (0.157 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Non-Locking Two Prong
  • Hole B Fix Type: Locking Two Prong
  • Material: Nylon

  • Product Added to Cart
    Essentra Components
    Spacer; Two Prong; Mini Post; Length .157in; Nylon 6/6; UL94V-2; Natural
    Allied Stock #: 70909044
    Mfr's Part #: CBMSP210A
    $0.130 Each
    Quantity added: