Essentra Components CBMFTS335A

Image may be a representation.
See specs for product details.
CB MALE/FEMALE THRDED STANDOFF:NYL NATURAL
Mfr. Part#: CBMFTS335A
Allied Stock#: 71255686
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.922 (Each)
1000 $0.922
5000 $0.738
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

Nylon Hexagonal M3 Male To Female Standoff

Features:

  • Distance Across Flats: .217 in (5.5 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Spacer Length: 1.181 in (30 mm)
  • Thread Length: .236 in (6 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Spacer Shape: Hexagonal

  • Product Added to Cart
    Essentra Components
    CB MALE/FEMALE THRDED STANDOFF:NYL NATURAL
    Allied Stock #: 71255686
    Mfr's Part #: CBMFTS335A
    $0.922 Each
    Quantity added: