Essentra Components CBG-1-01

Image may be a representation.
See specs for product details.
Card Guide; Vertical Mount; Natural; Nylon; Holds .062 in PCB; 1.00 in Height
Manufacturer #: CBG-1-01
Allied Stock #: 71184288

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.08 (Each)
100 $1.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

Non-Locking Snap In Vertical Card Guide: UL94 V-2 N/A, .030 in (0.8 mm) Panel Thickness, 1.00 in (25.4 mm) Height

Features:

  • Accepts Panel Thickness: .062 in (1.6 mm)
  • Height: 1.00 in (25.4 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness: .030 in (0.8 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness Range: .030 in (0.8 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Locking Function: Non-Locking
  • Material: N/A
  • Mounting Hole Shape: Rectangular .175 x .310"
  • Mounting Method: Snap In

  • Product Added to Cart
    Essentra Components
    Card Guide; Vertical Mount; Natural; Nylon; Holds .062 in PCB; 1.00 in Height
    Allied Stock #: 71184288
    Mfr's Part #: CBG-1-01
    $1.080 Each
    Quantity added: