Essentra Components BR1-344-01BK

Image may be a representation.
See specs for product details.
Snap Together Ratchet Rivet; Black; .346 in Min Panel Thk; .502 in Max Panel Thk
Mfr. Part#: BR1-344-01BK
Allied Stock#: 71184267

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.168 (Each)
1 $0.168
10 $0.147 (Save 12%)
50 $0.126 (Save 25%)
500 $0.116 (Save 31%)
1000 $0.105 (Save 37%)
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Fasteners Series

Overview

Snap Together Ratchet Rivets for a hole diameter of .281 in (7.1 mm), and a maximum panel thickness of .500 in

Features:

  • Compatible Hole Diameter :.281 in (7.1 mm)
  • Anchor Length :.343 in (8.7 mm)
  • Head Diameter :.750 in (19.1 mm)
  • Head Height :.093 in (2.4 mm)
  • Color :Black
  • Full Material :Nylon 6/6
  • Material Flammability Standard :UL94 V-2
  • Brand :Richco
  • Compatible Panel Thickness Range :.346 - .500 in (8.8 - 12.7 mm)
  • Material Type :RMS-01
  • Operating Temperature Range :-40 - 185 °F (-40 - 85 °C)
  • Series :BR

  • Product Added to Cart
    Essentra Components
    Snap Together Ratchet Rivet; Black; .346 in Min Panel Thk; .502 in Max Panel Thk
    Allied Stock #: 71184267
    Mfr's Part #: BR1-344-01BK
    $0.168 Each
    Quantity added: