Essentra Components BP-16231

Image may be a representation.
See specs for product details.
Body Plug: .472 in (12 mm) Panel Hole Size; .032 - .079 in(0.8 - 2 mm) Panel T
Manufacturer #: BP-16231
Allied Stock #: 71184249

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
1000 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : Body Plugs Series

Overview

Body Plug: .472 in (12 mm) Panel Hole Size, .032 - .079 in (0.8 - 2 mm) Panel Thickness

Features:

  • Compatible Hole Diameter: 12.0 mm (0.472 in)
  • Head Height: .200 in (5.1 mm)
  • Length Under Head: .255 in (6.5 mm)
  • Maximum Panel Thickness: .079 in (2 mm)
  • Minimum Panel Thickness: .032 in (0.8 mm)
  • Mounting Hole Diameter: .472 in (12 mm)
  • Overall Thickness: .450 in (11.4 mm)
  • Panel Thickness Range: .032 - .079 in (0.8 - 2 mm)
  • Color: Black
  • Fitting Style: Push Fit
  • Full Material: Thermo Plastic Rubber
  • Head Shape: Dome
  • Hole Type: Round
  • Material: TPR
  • Type: Push Fit

  • Product Added to Cart
    Essentra Components
    Body Plug: .472 in (12 mm) Panel Hole Size; .032 - .079 in(0.8 - 2 mm) Panel T
    Allied Stock #: 71184249
    Mfr's Part #: BP-16231
    $0.330 Each
    Quantity added: