Essentra Components AKKL-2140-A-RT

Image may be a representation.
See specs for product details.
Kwik Klip; Adjustable; Adhesive Backed; 0.8 in.; 0.215 to 0.258 in.; Natural
Mfr. Part#: AKKL-2140-A-RT
Allied Stock#: 70208994

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Call for pricing
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Color : Natural
Diameter, Bundle : 0.215 to 0.258 In.
Mounting Type : Adhesive
Primary Type : Clip
Product Type : Adhesive Backed
Series : KWIK KLIP Series
Thickness : 0.8 in.
Type : Adhesive Back

Overview

Adhesive Backed Clamp, Thickness 0.8 in., Adjustable Kwik Klip

  • Handles Dozens of Routing Jobs
  • Reduces Inventory Because Four Sizes Adjust to Any Holding Diameter from 5/16" to 1" (7.9-25.4 mm)
  • Locks Securely and Can Be Easily Re-Opened for Routing Changes
  • Parts Available with Adhesive Backing, RMS-15
  • Material: Nylon 6/6, RMS-01; Flame Retardant Nylon, RMS-19
  • Color: Natural
  • Also Available in Flame Retardant Material and without Adhesive Backing — Contact Allied for Quote

  • Product Added to Cart
    Essentra Components
    Kwik Klip; Adjustable; Adhesive Backed; 0.8 in.; 0.215 to 0.258 in.; Natural
    Allied Stock #: 70208994
    Mfr's Part #: AKKL-2140-A-RT
    ($1.000) Pack of 100
    Quantity added: