Essentra Components 498026
Grommet; Open Hole; PVC; 5 mm Hole Dia.; 2 mm Panel Thickness; Black
Mfr. Part #: 498026 / RS Stock #: 70907072
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.05377
2000
$0.05108
3000
$0.04947
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Open Hole Grommet: .197 in Compatible Hole Diameter, .118 in Inside Diameter, N/A Maximum Cable Diameter
Features:
Compatible Cable Diameter Range: N/A
Compatible Hole Diameter: .197 in (5 mm)
Hole Diameter: .197 in (5 mm)
Inside Diameter: .118 in (3 mm)
Maximum Compatible Cable Diameter: N/A
Maximum Operating Temperature: 125 °C (257 °F)
Minimum Compatible Cable Diameter: N/A
Minimum Operating Temperature: -40 °C (-40 °F)
Operating Temperature Range: -40 - 125 °C (-40 - 257 °F)
Overall Diameter: .315 in (8 mm)
Overall Height: .197 in (5 mm)
Panel Thickness: .079 in (2 mm)
Color: Black
Full Material: Flexible Polyvinyl Chloride
Material: PVC
Type: Hole Grommet
Features: