Essentra Components 40043B

Image may be a representation.
See specs for product details.
BLANKING PLUG:PVC BLACK
Manufacturer #: 40043B
Allied Stock #: 71255373
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.939 (Each)
10000 $0.939
15000 $0.752
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000

Specifications

Series : Blanking Plugs Series

Overview

Blanking Plug: .625 in (15.9 mm) Compatible Hole Diameter, Round Hole, .063 in (1.6 mm) Maximum Compatible Panel Thickness

Features:

  • Compatible Hole Diameter: .625 in (15.9 mm)
  • Overall Diameter: .748 in (19 mm)
  • Overall Height: .280 in (7.1 mm)
  • Color: Black
  • Fitting Style: Push Fit
  • Full Material: Thermo Plastic Rubber
  • Head Shape: Dome
  • Hole Type: Round
  • Material: PVC

  • Product Added to Cart
    Essentra Components
    BLANKING PLUG:PVC BLACK
    Allied Stock #: 71255373
    Mfr's Part #: 40043B
    $0.939 Each
    Quantity added: