Essentra Components 10320B

Image may be a representation.
See specs for product details.
BLANKING PLUG:PVC BLACK
Mfr. Part#: 10320B
Allied Stock#: 71255105
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.432 (Each)
500 $1.432
1000 $1.146
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Series : Blanking Plugs Series

Overview

Blanking Plug: 2.031 in (51.6 mm) Compatible Hole Diameter, Round Hole, .063 in (1.6 mm) Maximum Compatible Panel Thickness

Features:

  • Compatible Hole Diameter: 2.031 in (51.6 mm)
  • Overall Diameter: 2.264 in (57.5 mm)
  • Overall Height: .488 in (12.4 mm)
  • Color: Black
  • Fitting Style: Push Fit
  • Full Material: Polyvinyl Chloride
  • Head Shape: Dome
  • Hole Type: Round
  • Material: PVC

  • Product Added to Cart
    Essentra Components
    BLANKING PLUG:PVC BLACK
    Allied Stock #: 71255105
    Mfr's Part #: 10320B
    $1.432 Each
    Quantity added: