EPtronics Inc LD40W-130-C0300-RD
Power Supply,AC-DC,130V@0.3A,90-305VIn,Encapsulated,LED Driver,40W,PFC,LD Series
Mfr. Part #: LD40W-130-C0300-RD / RS Stock #: 70537662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.71
5
$32.36
10
$31.52
25
$30.68
50
$29.83
100
$28.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
130VDC@0.3A
Output Current
0.3 A
Output Power
39 W
Output Voltage
130 VDC
Special Features
Constant Current Operation ; 0-10 V or Resistance Dimmable
Type
LED Driver
Overview
The LD40W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.