EPtronics Inc LD30W-54-C0560
Power Supply,AC-DC,54V@0.56A,90-305VIn,Encapsulated,LED Driver,30W,PFC,LD Series
Mfr. Part #: LD30W-54-C0560 / RS Stock #: 70537642
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.84495
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
54VDC@0.56A
Output Current
0.56 A
Output Power
30.2 W
Output Voltage
54 VDC
Series
LD Series
Special Features
Constant Current Operation
Type
LED Driver
Overview
The LD30W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.