EPtronics Inc LD25W-72

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 72V@0.35A; 90-305V In; Encapsulated; Panel Mnt; 25W; PFC; LD Series
Mfr. Part#: LD25W-72
Allied Stock#: 70537629

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.014 (Each)
1 $26.014
2 $25.494 (Save 2%)
5 $24.713 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Output : 0.35 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Output : 72VDC@0.35A
Power, Output : 25.2 W
Series : LD Series
Type : LED Driver
Voltage, Input Range : 90-305 VAC
Voltage, Output : 72 VDC

Overview

The LD25W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.

Product Added to Cart
EPtronics Inc
Power Supply; AC-DC; 72V@0.35A; 90-305V In; Encapsulated; Panel Mnt; 25W; PFC; LD Series
Allied Stock #: 70537629
Mfr's Part #: LD25W-72
$26.014 Each
Quantity added: