EPCOS B72510T0060M062

Image may be a representation.
See specs for product details.
Epcos CT Series Metal OxideVaristor 600pF 1A; Clamping 27V; Varistor 11V 0805 Case
Mfr. Part#: B72510T0060M062
Allied Stock#: 70422873

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.470 (Each)
50 $0.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10

Specifications

Current, Peak : 120 A
Mounting Style : Surface Mount
Number of Circuits : 1
Package Type : 0805 (2012 Metric)
Power Rating : 0.2 W
Series : Automotive E Series
Voltage, AC : 6 VAC
Voltage, DC : 8 VDC
Voltage, Varistor : 13.2 V

Overview

Metal Oxide Varistors CT Series
Surface mount chip varistor

Product Added to Cart
EPCOS
Epcos CT Series Metal OxideVaristor 600pF 1A; Clamping 27V; Varistor 11V 0805 Case
Allied Stock #: 70422873
Mfr's Part #: B72510T0060M062
$0.470 Each
Quantity added: