EPCOS B43550A4158Q

Image may be a representation.
See specs for product details.
Epcos 1500uF 350V dc ALUM Electrolytic Cap; B43550 Series 64.3(Dia.)x105.7mm
Manufacturer #: B43550A4158Q
Allied Stock #: 70423525

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Capacitance : 1500 uF
Case Size : 64.3 mm Dia. x 105.7 mm L
ESR : 0.06 Ohms
Material, Element : Aluminum Electrolytic
Series : B43550 Series
Termination : Screw Terminal
Tolerance : -10, +30 %
Voltage Rating : 350 VDC

Overview

B43550 Series
High performance capacitors for a variety of applications which require high current combined with high voltage

Product Added to Cart
EPCOS
Epcos 1500uF 350V dc ALUM Electrolytic Cap; B43550 Series 64.3(Dia.)x105.7mm
Allied Stock #: 70423525
Mfr's Part #: B43550A4158Q
$70.300 Each
Quantity added: