EPCOS B43505C5107M

Image may be a representation.
See specs for product details.
Snap-in Al electro cap; 450V 105deg 100uF
Mfr. Part#: B43505C5107M
Allied Stock#: 70422836

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.018 (Each)
5 $6.018
Availability

0 can ship immediately.

221 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Capacitance : 100 uF
Configuration : Radial, Can
ESR : 1.36 Ohm
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : B43505 Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 450 VDC
Product Added to Cart
EPCOS
Snap-in Al electro cap; 450V 105deg 100uF
Allied Stock #: 70422836
Mfr's Part #: B43505C5107M
$6.018 Each
Quantity added: