EPCOS B41458B8100M

Image may be a representation.
See specs for product details.
Epcos 0.1F 63V dc ALUM Electrolytic Cap; B41458 Series 12000h 76.9(Dia.)x143.2mm
Manufacturer #: B41458B8100M
Allied Stock #: 70422947

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$72.654 (Each)
10 $72.654
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacitance : 0.1 F
Case Size : 3.028 In. Dia. x 5.638 In. L (76.9 mm Dia. x 143.2 mm L)
Configuration : Radial, Can
ESR : 0.003 Ohm
Lead Spacing : 1.248 In. (31.70 mm)
Material, Element : Aluminum Electrolytic
Series : B41458 Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Screw Terminal
Tolerance : 20 %
Voltage Rating : 63 VDC
Product Added to Cart
EPCOS
Epcos 0.1F 63V dc ALUM Electrolytic Cap; B41458 Series 12000h 76.9(Dia.)x143.2mm
Allied Stock #: 70422947
Mfr's Part #: B41458B8100M
$72.654 Each
Quantity added: