EPCOS B33364A5306J050

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 30 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
Mfr. Part#: B33364A5306J050
Allied Stock#: 70102665

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.99 (Each)
1080 $5.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1080

Multiples Of: 60

Specifications

Capacitance : 30 uF
Material, Element : Polypropylene Metallized
Series : CBB66 Series
Special Features : Motor Run
Termination : QC Tabs
Tolerance : 5 %
Voltage Rating : 440 VAC

Overview

EPCOS Feida Motor Run Capacitors
Single Capacitor P2 Aluminum Can Oval

Self-healing properties:

  • Low Dissipation Factor
  • Overpressure Disconnection Device
  • Highest Safety Level P2 to IEC 60252-1 2001-02
  • High Insulation Resistance
  • IEC/EN 60335 Compatible

  • Product Added to Cart
    EPCOS
    Capacitor; Polypro Metallized; Cap 30 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
    Allied Stock #: 70102665
    Mfr's Part #: B33364A5306J050
    $5.990 Each
    Quantity added: