EPCOS B32924C3105K

Image may be a representation.
See specs for product details.
Capacitor; Polypropylene Film; Cap 1 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
Mfr. Part#: B32924C3105K
Allied Stock#: 70102626

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1 $1.68
2 $1.646
5 $1.596
10 $1.529
25 $1.428
50 $1.31
100 $1.176
Availability

1784 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1 uF
Configuration : Radial
Diameter, Lead : 0.8 mm
Dissipation Factor, Test Condition : @ 1 kHz
Insulation Resistance : 100000 Megohms
Material, Element : Polypropylene Film
Mounting Type : PCB
Series : B32924 Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 305 VAC

Overview

The capacitor is made by a plastic case with epoxy resin.

Features

  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC

  • Product Added to Cart
    EPCOS
    Capacitor; Polypropylene Film; Cap 1 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
    Allied Stock #: 70102626
    Mfr's Part #: B32924C3105K
    $1.680 Each
    Quantity added: