EPCOS B32923C3105M

Image may be a representation.
See specs for product details.
Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Manufacturer #: B32923C3105M
Allied Stock #: 70102624

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
2040 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2040

Multiples Of: 2040

Specifications

Capacitance : 1 μF
Diameter, Lead : 0.8 mm
Dissipation Factor, Test Condition : @ 1 kHz
Insulation Resistance : 100000 Megohms
Material, Element : Polypropylene Film
Series : B32923 Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 305 VAC

Overview



The capacitor is made by a plastic case with epoxy resin.

Features

  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC

  • Product Added to Cart
    EPCOS
    Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
    Allied Stock #: 70102624
    Mfr's Part #: B32923C3105M
    $0.500 Each
    Quantity added: