EPCOS B32921C3683M

Image may be a representation.
See specs for product details.
Capacitor; 0.068; 305; ± 20; Radial Leaded; 1 @ 1 kHz; 100000; -55 &de
Mfr. Part#: B32921C3683M
Allied Stock#: 70102432

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.110 (Each)
4000 $0.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 0.068 uF
Configuration : Radial
Diameter, Lead : 0.6 mm
Dissipation Factor : 1 %
Dissipation Factor, Test Condition : @ 1 kHz
Insulation Resistance : 100000 Megohms
Lead Pitch : 10 mm
Length : 0.511" (13mm)
Length, Lead : 6 mm
Material, Element : Polypropylene Film
Mounting Type : PCB
Series : B32921 Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 305 VAC

Overview

EMI Suppression Capacitor

  • Very small dimensions
  • Self-healing properties
    The capacitor is made by a plastic case with epoxy resin sealing.

  • Product Added to Cart
    EPCOS
    Capacitor; 0.068; 305; ± 20; Radial Leaded; 1 @ 1 kHz; 100000; -55 &de
    Allied Stock #: 70102432
    Mfr's Part #: B32921C3683M
    $0.110 Each
    Quantity added: