EPCOS B32774D1505K

Image may be a representation.
See specs for product details.
Capacitor; PP Metallized; Cap 5 uF; Tol 10%; Vol-Rtg 1300 VDC; Radial; ESR 0.006 Ohms
Manufacturer #: B32774D1505K
Allied Stock #: 70250534

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.36 (Each)
784 $3.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 784

Multiples Of: 784

Specifications

Capacitance : 5 uF
Configuration : Radial
ESR : 0.006 Ohm
Material, Element : Polypropylene Metallized
Mounting Type : PCB
Series : B32774 Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 1300 VDC

Overview

Typical Application

  • For Compact Design of: Frequency Converters, Industrial and High-End Power Supplies and Solar Inverters
    Features
  • Tolerance: 10%
  • Overvoltage Capability
  • Excellent Self-Healing Properties
  • High Reliability
  • Long Useful Life
  • High CV Product, Compact
  • Low Losses with High Current Capability
    Climatic
  • Max. Operating Temperature: 105°C
    Construction
  • Dielectric: Metallized Polypropylene Film
  • Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned

  • Product Added to Cart
    EPCOS
    Capacitor; PP Metallized; Cap 5 uF; Tol 10%; Vol-Rtg 1300 VDC; Radial; ESR 0.006 Ohms
    Allied Stock #: 70250534
    Mfr's Part #: B32774D1505K
    $3.360 Each
    Quantity added: