EOS Power LFWLT60-3002

Image may be a representation.
See specs for product details.
PowerSupply; AC-DC; 5.2V@8A; 14.6V@2.5A; -16.2V@0.5A; 90-264VIn; OpenFrame; LFWLTSeries
Manufacturer #: LFWLT60-3002
Allied Stock #: 70255015
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.86 (Each)
1 $50.86
10 $48.63
25 $46.58
50 $44.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 8A@5.2V, 2.5A@14.6V, 0.5A@-16.2V
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Switching
Power, Output : 60 W
Primary Type : AC-DC
Series : LFWLT Series
Special Features : Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 5.2 VDC, 14.6 VDC, -16.2 VDC

Overview

  • 50-65 W Convection-Cooling Rating
  • Small 4 x 2 x 1.2 Inch Form Factor
  • High Efficiency >85%
  • Single to Triple Outputs
  • EN55022-B, FCC Part 15
  • No Load Power <0.3 W
  • Class 1 & Class 2 Options
  • Cover Kit Accessory Available

  • Product Added to Cart
    EOS Power
    PowerSupply; AC-DC; 5.2V@8A; 14.6V@2.5A; -16.2V@0.5A; 90-264VIn; OpenFrame; LFWLTSeries
    Allied Stock #: 70255015
    Mfr's Part #: LFWLT60-3002
    $50.860 Each
    Quantity added: