EOS Power LFWLT60-1001

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 5.4A; 90-264V In; Open Frame; Panel Mount; 65W; LFWLT Series
Mfr. Part#: LFWLT60-1001
Allied Stock#: 70254997

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$55.940 (Each)
1 $55.940
10 $52.980
25 $50.310
50 $47.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 5.4 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 64.8 W
Primary Type : AC-DC
Series : LFWLT Series
Special Features : Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

  • 50-65 W Convection-Cooling Rating
  • Small 4 x 2 x 1.2 Inch Form Factor
  • High Efficiency >85%
  • Single to Triple Outputs
  • EN55022-B, FCC Part 15
  • No Load Power <0.3 W
  • Class 1 & Class 2 Options
  • Cover Kit Accessory Available

  • Product Added to Cart
    EOS Power
    Power Supply; AC-DC; 12V; 5.4A; 90-264V In; Open Frame; Panel Mount; 65W; LFWLT Series
    Allied Stock #: 70254997
    Mfr's Part #: LFWLT60-1001
    $55.940 Each
    Quantity added: