EOS Power LFVLT60-3002
Power Supply,AC-DC,5.2V@8A,14.6V@2.5A,-16.2V@0.5A,90-132/180-264V In,Open,LFVLT
Mfr. Part #: LFVLT60-3002 / RS Stock #: 70059485
Price
Qty.
Standard Price
1
$76.44
5
$74.15
10
$73.00
25
$71.85
50
$70.71
100
$68.80
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
3
Operation
Switching
Output Current
8A@5.2V, 2.5A@14.6V, 0.5A@-16.2V A
Output Power
60 W
Output Voltage
5.2 VDC, 14.6 VDC, -16.2 VDC [DELETE]
Primary Type
AC-DC
Product Header
V Series Open Frame Power Supply
Special Features
Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type
Embedded
Overview
VLT Series
40-100 Watts Single, Triple and Quad Output AC/DC Power Supplies
Features:
Small Form Factor — From 2" × 4" × 1"
Lowest Height Profile Available
High Efficiency Up to 86%
Convection Cooled Rating
Full Approvals
EN61000-3-3 Compliant
40-100 Watts Single, Triple and Quad Output AC/DC Power Supplies
Features: