EOS Power LFMWLT100-1004

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 2.08A; 90-264V In; Open Frame; Linear; Medical; MWLT100 Series
Mfr. Part#: LFMWLT100-1004
Allied Stock#: 70059454

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70059548
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 2.08 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 99.8 W
Primary Type : AC-DC
Product Header : MWLT100 Series AC-DC Medical Power Supply
Series : MWLT100 Series
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 48 VDC

Overview

MVLT Series
40-100 Watts Low Profile Medical AC/DC Power Supplies

Features:

  • Ultra High Efficiency — Up to 85%
  • 2" ×4" Small Footprint — Weights Less than 1 Lbs.
  • Lowest Height Profile Available
  • High Reliability — More Than 200,000 Hours Mean Time Before Failure
  • Low Leakage Current <180 μA
  • Full Medical Approvals
  • 2-Year Warranty

  • Product Added to Cart
    EOS Power
    Power Supply; AC-DC; 48V; 2.08A; 90-264V In; Open Frame; Linear; Medical; MWLT100 Series
    Allied Stock #: 70059454
    Mfr's Part #: LFMWLT100-1004
    $68.280 Each
    Quantity added: