ENM Company PT1210F0P
Hour Meter, Maintenance, 10-40VDC, IP67, Dual LCD Display, PT12 Series
Mfr. Part #: PT1210F0P / RS Stock #: 70229008
Price
Qty.
Standard Price
1
$151.30
10
$143.74
25
$136.17
50
$128.61
100
$121.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.16 in D
Dimensions, Cutout, Inches
50.8 Dia. mm
Display
99999.9
Display Digit Height
7 mm
Display Type
Digital, LCD
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 99999.9 hr.
Measuring Range
0 to 99999.9 hr
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Number of Digits
6
Operating Current
6 mA
Operating Temperature
-40 to 85 °C
Operating Voltage
10 to 40 V
Panel Cut Out
2 in., 50.8 mm Dia. DIN
Resolution
0.1 hr
Standards
IP67
Supply Voltage
10-40 VDC
Temperature Range
-25 to 85 C
Type
Electronic
Vibration Resistance
Withstands 10 to 75 Hz at 1 to 8 G's
Overview
ENM's Series PT12 and PC12 both feature two 6-digit, 7-segment LCD displays. Channel two is self programmable. The service LED light informs the operator when the preset value setting is reached. Accumulated hours or counts are stored on powerless, non-volatile data backup using CMOS EEPROM technology, which ensures that data are kept even during power outage. Both models are ideal for maintenance applications.
Features:
Preset Total Hours/Counts to Replace a Failed Meter without Loss of Total Elapsed Time/Counts
Key Lock Feature Prevents Unauthorized Access
Fully Sealed (IP67)
Relay and LED Output
Self Programmable or Factory Set
Solid State Electronics
Quartz Crystal
Features: