Location: 
All Products

Energizer EL123APB2 PK/2

Energizer - EL123APB2 PK/2 - Battery;  Non-Rechargeable;  2/3 A;  Lithium Manganese Dioxide;  3VDC;  1.5Ah View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Non-Rechargeable; 2/3 A; Lithium Manganese Dioxide; 3VDC; 1.5Ah
Mfr. Part#:
EL123APB2 PK/2

Allied Stock#: 70145478

 RoHS Compliant Part

 Hazardous Material

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$13.70 (Each)
1$13.700
5$12.770
10$11.960
25$11.410
50$10.870
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerEL Series
Capacity: 1.5 Ah
Chemical System: Lithium Manganese Dioxide
Dimensions: 34.5mm H x 17mm Dia.
NEDA Number: 5018LC
Primary Type: Primary (Non-Rechargeable)
Size: 2/3 A
Standards: ANSI / NEDA, IEC Approved
Temperature, Operating: -40 to 60°C, -40 to 140°F
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -40 °C
Voltage Rating: 3 VDC
Voltage, Battery: 3.0 V
Volume: 0.4 cubic inch
Weight: 0.58 oz. Oz.

Overview

Energizer® lithium batteries offer a high energy density, high voltages, long shelf life, a wide temperature range for operation and storage, and excellent leakage resistance. In many cases, this battery can become a permanent component for the lifetime of your equipment. Typical applications include audio equipment, calculators, cameras, watches and clocks, remote devices, and electronic toys and games.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.