Energizer E92
Battery,Non-Rechargeable,AAA,Alkaline Zinc-Manganese Dioxide,1.5VDC,EnergizerE
Mfr. Part #: E92 / RS Stock #: 70145505
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.03
25
$0.97
50
$0.94
100
$0.91
250
$0.89
500
$0.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
Alkaline Zinc-Manganese Dioxide
Battery Voltage
1.5 V
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Non-Rechargeable
Jacket Material
Plastic Label
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-18 °C
NEDA Number
24A
Operating Temperature
-0.4 to 131 °F
Primary Type
Non-Rechargeable
Product Header
Alkaline Zinc-Manganese Dioxide Battery
Shelf Life
10 yrs
Size
AAA in
Standards
IEC Approved
Style
AAA
Tab Type
Standard Batteries
Terminal Type
Pressure Contact
Termination
Pressure Contact
Type
Standard Batteries
UPC Code
39800013996
Voltage Rating
1.5 V
Volume
0.2 in3
Weight
0.4 oz
Overview
Energizer® MAX® batteries deliver dependable, powerful performance that keeps going and going. Providing long life for the devices you use every day - from toys to CD players to flashlights. The latest generation of our popular alkaline batteries is exactly what you need. You never quit. Your battery shouldn't either.
Features:
World's First Zero Mercury Alkaline Battery
Holds Power While in Storage
Shelf Life: 10 Years on AA & AAA, 7 Years on C & D, and 5 Years on AAAA & 9V
Features: