Location: 
All Products

Energizer E91MP-8

Energizer - E91MP-8 - Battery;  Non-Rechargeable;  AA;  Alkaline Zinc-Manganese Dioxide;  1.5VDC;  Flat Top View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Non-Rechargeable; AA; Alkaline Zinc-Manganese Dioxide; 1.5VDC; Flat Top
Mfr. Part#:
E91MP-8

Allied Stock#: 70145487
 
View More from Energizer >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$12.02 (Pack of 8)
1$12.020
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerE Series
Chemical System: Alkaline Zinc-Manganese Dioxide
Dimensions: 1.988 H x 0.571 Dia.", 50.5 H x 14.5 Dia.mm
Material, Jacket: Plastic Label
NEDA Number: 15A
Primary Type: Primary (Non-Rechargeable)
Shelf Life: 10 Yrs @ 21 °C
Size: AA
Temperature, Operating: -18 to 55°C, 0 to 130°F°C
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -18 °C
Terminal Type: Pressure Contact
Termination: Flat Top
Voltage Rating: 1.5 VDC
Voltage, Battery: 1.5 V
Weight: 23 g, 0.8 oz.

Overview

Energizer® MAX® batteries deliver dependable, powerful performance that keeps going and going. Providing long life for the devices you use every day — from toys to CD players to flashlights. The latest generation of our popular alkaline batteries is exactly what you need. You never quit. Your battery shouldn't either.
Features:
  • World's First Zero Mercury Alkaline Battery
  • Holds Power While in Storage
  • Shelf Life: 10 Years on AA & AAA, 7 Years on C & D, and 5 Years on AAAA & 9V
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.