Energizer CR2032

Image may be a representation.
See specs for product details.
Battery; Lithium; 3VDC; 240mAh; Pressure Contact
Mfr. Part#: CR2032
Allied Stock#: 70145495

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2020
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1 $0.970
Availability

2020 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 240 mAh
Chemical System : Lithium
Primary Type : Non-Rechargeable
Size : CR2032
Tab Type : Coin/Button Batteries
Termination : Pressure Contact
Voltage Rating : 3 V

Overview

The Energizer 2032. Used in heart-rate monitors, keyless entry, glucose monitors, toys & games.

Product Details:

  • Used in heart-rate monitors, keyless entry, glucose monitors, toys & games
  • Holds power for 8 years in storage
  • Cell size: 2032
  • IEC: CR2032
  • Type: Lithium Coin
  • Volt: 3
  • Replacement for: 5004LC, BR2032, DL2032, ECR2032, ST-T15

  • Product Added to Cart
    Energizer
    Battery; Lithium; 3VDC; 240mAh; Pressure Contact
    Allied Stock #: 70145495
    Mfr's Part #: CR2032
    $0.970 Each
    Quantity added: