Location: 
All Products

Energizer CHFC

Energizer - CHFC - Battery Charger;  Family;  NiMH;  AA / AAA/ C / D / 9V View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery Charger; Family; NiMH; AA / AAA/ C / D / 9V
Mfr. Part#:
CHFC

Allied Stock#: 70145488
 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$37.07 (Each)
1$37.070
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: Nickel-Metal Hydride
Brand/Series: Recharge Power Plus Series
Capacity: 1 - 8 Batteries: AA, AAA; 1 - 4 Batteries: C, D; 1 Battery: 9V
Charging Time: 3 to 7 hr.
Color: Black | Silver
Compatible Battery Chemistry: NiMH
Compatible Battery Type: AA, AAA, C, D, 9V
Dimensions: 203.0 x 111.0 x 72.0 mm
For Use With: AA, AAA, C, D, 9V NiMH Rechargeable Batteries
Indicator: LCD Charging Status Indicator
Input Voltage: 100 to 240 VAC
Primary Type: Charger
Standards: Energy Star Certified
Type: Charger
Weight: 16.2 Oz.

Overview

Easy:
  • Drop batteries in the charger, close the lid, charging begins automatically
  • Contacts auto-adjust
  • LCD enables users to see charge status
    Versatile and Fast:
    Charges:
  • 4 AA in 3hr* (2500 mAh)
  • 8 AA in 6hr (2500 mAh)
  • 4 AAA in 3hr* (900 mAh)
  • 8 AAA in 6hr (900 mAh)
  • 4 C/D in 6hr (2500 mAh)
  • 9V 175 in 7hr (175 mAh)
    *Maximum of one battery per bay for shortest charging times
    Safe:
  • Power is only on when lid is closed
  • Auto shut off feature when batteries are done