Location: 
All Products

Energizer 377BPZ

Energizer - 377BPZ - Battery;  Coin/Button;  Silver Oxide;  1.55VDC;  26mAh;  Flat Top;  Energizer Series View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Coin/Button; Silver Oxide; 1.55VDC; 26mAh; Flat Top; Energizer Series
Mfr. Part#:
377BPZ

Allied Stock#: 70145491

 RoHS Exempt Product

 

Resources

View 377BPZ Datasheet Datasheet

View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
1$1.120
5$1.060
10$1.000
25$0.930
50$0.840
Availability

0 can ship immediately.

71 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Energizer Series
Capacity: 26 mAh
Chemical System: Silver Oxide
Dimensions: 0.102 H x 0.268 Dia.", 2.6 H x 6.8 Dia.mm
NEDA Number: 1176SO
Size: Coin/Button
Termination: Flat Top
Voltage Rating: 1.55 VDC
Weight: 0.42 g, 0.015 oz.

Overview

1.5 V to 3 V Voltage Battery, Silver Oxide, Lithium, Manganese Dioxide Chemical System, Battery

All the batteries listed below are guaranteed fresh when they leave our stock and carry additional manufacturer's guarantees. Made to high standards and fully inspected, these batteries are of the highest quality.
Silver oxide, lithium, manganese dioxide chemical system.