Location: 
All Products

Energizer 364BPZ

Energizer - 364BPZ - Battery;  Non-Rechargeable;  Coin/Button;  Silver Oxide;  1.55VDC;  18mAh;  Energizer Series View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Non-Rechargeable; Coin/Button; Silver Oxide; 1.55VDC; 18mAh; Energizer Series
Mfr. Part#:
364BPZ

Allied Stock#: 70273114

 RoHS Exempt Product

 
View More from Energizer >>
Pricing (USD) & Availability
Special Pricing
$0.704 (Each)
1$0.704(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.17 (Each)
1$1.170
5$1.100
10$1.060
25$1.020
50$0.730
Availability

661 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Energizer Series
Capacity: 18 mAh
Chemical System: Silver Oxide
Dimensions: 6.8 Dia. x 2.15 mm
NEDA Number: 1175SO
Primary Type: Primary (Non-Rechargeable)
Replacement Part For: D364
Size: Coin/Button
Standards: ANSI-1175SO, IEC-SR60
Temperature, Operating: -10 to 21°C
Termination: Pressure Contact
Voltage Rating: 1.55 VDC
Voltage, Battery: 1.55 V

Overview

Energizer® silver oxide batteries are suitable for a variety of low-drain, continuous use applications, such as calculators, watches, hearing aids, and cameras. They provide higher voltages than comparable mercury batteries, as well as good resistance to shock, vibration, and acceleration, and are available in a variety of sizes and voltages.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.