Emerson Network Power SLAC-32036

Image may be a representation.
See specs for product details.
SURGE PROTECTOR; AC; 120V; 36V; 4-20MA
Mfr. Part#: SLAC-32036
Allied Stock#: 70026010

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$613.220 (Each)
1 $613.220
5 $578.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Edco SLAC Series
Supply Voltage : 120 VAC
Type : Surge Protector
Voltage, Breakdown : 36 V

Overview

The Edco SLAC Series suppressor was specifically designed to protect electronic instruments used by the water/wastewater industries. It combines hybrid AC power protection and signal line protection in a NEMA-4X polycarbonate case. The AC power suppressor can supply up to 1875 Watts and has a 15 Amp replaceable fuse to prevent overloading of the protective elements. A “Power ON" LED provides visual indication that power is applied to instruments. Signal line protection is accomplished by the Edco PC642 Series available in a variety of voltage clamps. Signal current can be monitored by reading the voltage across the 10 ohm, 1% resistors (TP1 & TP2 or TP3 & TP4). All leads going to the Edco SLAC board are terminated by quick disconnect or barrier block connectors to facilitate easy removal for service or replacement.

Features:

  • Lightning and surge suppression for AC power and low-voltage signal lines
  • Series hybrid AC suppressor/filter
  • Plug-in protection module
  • 15 Amp replaceable fuse
  • Test jacks for signal line monitoring
  • “Power ON" indicator
  • Optional stainless steel or fiberglass enclosure
  • 5 year warranty

  • Product Added to Cart
    Emerson Network Power
    SURGE PROTECTOR; AC; 120V; 36V; 4-20MA
    Allied Stock #: 70026010
    Mfr's Part #: SLAC-32036
    $613.220 Each
    Quantity added: