Emerson Network Power IC+202

Image may be a representation.
See specs for product details.
Filter; AC; Noise; 1 Ph; Op-V 240VAC; Curr 2.5A; Flange Mnt; 1.81"Hx2.88"Wx5.31"L
Mfr. Part#: IC+202
Allied Stock#: 70025963

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$159.310 (Each)
1 $159.310
10 $151.670
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For industrial or office equipment, computers placed in harsh environments
Current Rating : 2.5 A
Dimensions : 1.81" H x 2.88" W x 5.31" L
Filter Type : Noise
Frequency Response : 100 kHz to 50 MHz
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : AC
Product Header : Series-Connected High-Frequency Noise Filter
Screw Size : #6
Series : Islatrol IC+/LRIC+ Series
Standards : UL 1283 ; CSA Recognized
Temperature, Operating : -40 to +45 °C
Time, Response : 0.5 ns
Type : Filter
Voltage Rating : 240 VAC
Voltage, Operating : 240 VAC

Overview

Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:

  • Typically Reduces Normal Mode Transients to ±2 Volts
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
  • LED Power Indicator
  • Ten-Year Warranty
  • UL 1283, CSA Recognized

  • Product Added to Cart
    Emerson Network Power
    Filter; AC; Noise; 1 Ph; Op-V 240VAC; Curr 2.5A; Flange Mnt; 1.81"Hx2.88"Wx5.31"L
    Allied Stock #: 70025963
    Mfr's Part #: IC+202
    $159.310 Each
    Quantity added: