Emerson Network Power DRS24020

Image may be a representation.
See specs for product details.
TVSS; Single Phase; For Industrial Equip; 20kA; Sup-V 240V; DIN Rail; Screw Term
Manufacturer #: DRS24020
Allied Stock #: 70025990
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$174.86 (Each)
1 $174.86
10 $165.97
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Surge : 20 kA
Dimensions : 2.8" L x 3.55" H x 2.6" W, 70.8mm L x 90.5mm H x 68mm W
For Use With : Industrial Equipment
IP Rating : IP20
Mounting Type : DIN Rail Mount
Product Header : DRS Series Type 2 Modular Surge Protective Device
Series : PowerSure DRS Type 2 Series
Supply Voltage : 240 V
Termination : Screw
Type : Single-Phase

Overview

The DRS Type 2 Series Surge Protective Device (SPD) is designed to be easily installed in power and control panels using standard DIN-rail mounting brackets. This series of product offers 40,000 amps of both normal and common mode surge protection. The DRS series is available in single phase, split phase, three phase (3 wires) and three phase (4 wires) configurations.
Replaceable modules allow for easy maintenance and mount directly into the DRS base assembly, simplifying the replacement process. The status of the surge protector modules can be monitored through the indicator lenses or remotely through the alarm terminals.

Features:

  • Effectively handle high-energy transients on type TT, TN-C, TN-S, and TN-C-S power systems
  • SPC rated Type 2 in accordance with EN 61643-11; Class I & II in accordance with IEC 61643-1
  • Built-in thermal components disconnect SPD from the power source to avoid thermal runaway conditions
  • Visual inspection windows on each module provide continuous status indication
  • Three position terminals provide remote status monitoring capability
  • DIN-rail mounting and plug-in module design allow for easy installation and maintenance
  • Gas tube module option for type TT grounding systems
  • 5 year warranty

  • Product Added to Cart
    Emerson Network Power
    TVSS; Single Phase; For Industrial Equip; 20kA; Sup-V 240V; DIN Rail; Screw Term
    Allied Stock #: 70025990
    Mfr's Part #: DRS24020
    $174.860 Each
    Quantity added: