Elpac by Inventus Power MTB080009A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 9V; 7.2A; 85-264V In; Open Frame; Pnl Mnt; Medical; MTB080 Series
Mfr. Part#: MTB080009A
Allied Stock#: 70195567

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.970 (Each)
240 $33.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 20

Specifications

Configuration : Open Frame
Current, Output : 7.2 A
Efficiency : 88 %
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 64.8 W
Primary Type : AC-DC
Series : MTB080 Series
Type : Medical
Voltage, Input Range : 85-264 VAC
Voltage, Output : 9 VDC

Overview

Specifications:

  • High Efficiency (Up to 91%), High Power Density (12.5 W/in.3)
  • Floating Output
  • Lifetime Expectation >5 Years
  • Approvals: EN60601-1, Class I, CISPR11
  • Level V Efficiency, RoHS Compliant, CEC Compliant
  • 100-240 VAC 47-63 Hz Universal Input
  • ±5% Typical Output Regulation
  • 4.00" × 2.00" × 1.01", 0.37 Lbs.
  • Over-Voltage, Over-Current and Short Circuit Protection Built In
  • Hold-up Time >28 ms at Full Load

  • Product Added to Cart
    Elpac by Inventus Power
    Power Supply; AC-DC; 9V; 7.2A; 85-264V In; Open Frame; Pnl Mnt; Medical; MTB080 Series
    Allied Stock #: 70195567
    Mfr's Part #: MTB080009A
    $33.970 Each
    Quantity added: